
SN74ACT2235-60PAG | |
|---|---|
DigiKey Part Number | SN74ACT2235-60PAG-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT2235-60PAG |
Description | IC FIFO ASYNC 1KX9X2 45NS 64QFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (1K x 9 x 2) Bi-Directional 16.7MHz 45ns 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT2235-60PAG Models |
Category | Current - Supply (Max) 400µA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Programmable Flags Support Yes |
Packaging Tray | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 18K (1K x 9 x 2) | Mounting Type Surface Mount |
Function Asynchronous | Package / Case 64-TQFP |
Data Rate 16.7MHz | Supplier Device Package 64-TQFP (10x10) |
Access Time 45ns | Base Product Number |
Voltage - Supply 4.5 V ~ 5.5 V |

