
SN74ACT2235-20PAG | |
|---|---|
DigiKey Part Number | 296-4374-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT2235-20PAG |
Description | IC FIFO ASYNC 1KX9X2 25NS 64QFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (1K x 9 x 2) Bi-Directional 50MHz 25ns 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT2235-20PAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (1K x 9 x 2) | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 25ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Bi-Directional | |
Expansion Type | - | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

