Parametric Equivalent



| SN74ACT139PWRQ1 | |
|---|---|
| DigiKey Part Number | 296-SN74ACT139PWRQ1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN74ACT139PWRQ1 | 
| Description | IC DECODER/DEMUX 1X2:4 16-TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Decoder/Demultiplexer | |
| Circuit | 1 x 2:4 | |
| Independent Circuits | 2 | |
| Current - Output High, Low | 24mA, 24mA | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,24930 € | 747,90 € | 
| 6 000 | 0,24294 € | 1 457,64 € | 
| 9 000 | 0,23975 € | 2 157,75 € | 
| 15 000 | 0,23622 € | 3 543,30 € | 
| 21 000 | 0,23415 € | 4 917,15 € | 
| 30 000 | 0,23217 € | 6 965,10 € | 
| Unit Price without VAT: | 0,24930 € | 
|---|---|
| Unit Price with VAT: | 0,29916 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France