
SN74ACT14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74ACT14BQARTR-ND - Tape & Reel (TR) 296-SN74ACT14BQARCT-ND - Cut Tape (CT) 296-SN74ACT14BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14BQAR |
Description | 6-CH, 4.5-V TO 5.5-V INVERTERS W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 1.2V ~ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger | Package / Case 14-WFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33880 € | 8,47 € |
| 100 | 0,29580 € | 29,58 € |
| 250 | 0,27524 € | 68,81 € |
| 500 | 0,26286 € | 131,43 € |
| 1 000 | 0,25747 € | 257,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24009 € | 720,27 € |
| 6 000 | 0,23393 € | 1 403,58 € |
| 9 000 | 0,23084 € | 2 077,56 € |
| 15 000 | 0,22742 € | 3 411,30 € |
| 21 000 | 0,22543 € | 4 734,03 € |
| 30 000 | 0,22350 € | 6 705,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

