
SN74ACT10QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23942-2-ND - Tape & Reel (TR) 296-23942-1-ND - Cut Tape (CT) 296-23942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT10QPWRG4Q1 |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT10QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38480 € | 38,48 € |
| 250 | 0,35912 € | 89,78 € |
| 500 | 0,34364 € | 171,82 € |
| 1 000 | 0,34069 € | 340,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32041 € | 640,82 € |
| 4 000 | 0,31178 € | 1 247,12 € |
| 6 000 | 0,30746 € | 1 844,76 € |
| 10 000 | 0,30267 € | 3 026,70 € |
| 14 000 | 0,29987 € | 4 198,18 € |
| 20 000 | 0,29717 € | 5 943,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

