
SN74AC86DBR | |
|---|---|
DigiKey Part Number | 296-4344-2-ND - Tape & Reel (TR) 296-4344-1-ND - Cut Tape (CT) 296-4344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC86DBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32080 € | 8,02 € |
| 100 | 0,27960 € | 27,96 € |
| 250 | 0,25996 € | 64,99 € |
| 500 | 0,24816 € | 124,08 € |
| 1 000 | 0,23843 € | 238,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23042 € | 460,84 € |
| 4 000 | 0,22383 € | 895,32 € |
| 6 000 | 0,22053 € | 1 323,18 € |
| 10 000 | 0,21687 € | 2 168,70 € |
| 14 000 | 0,21473 € | 3 006,22 € |
| 20 000 | 0,21267 € | 4 253,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

