
SN74AC3G99DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AC3G99DGSRTR-ND - Tape & Reel (TR) 296-SN74AC3G99DGSRCT-ND - Cut Tape (CT) 296-SN74AC3G99DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC3G99DGSR |
Description | IC MF CFG 1-CIR 4-IN 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 20-VSSOP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input Yes |
Manufacturer Texas Instruments | Output Type Tri-State |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Configurable Multiple Function | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Inputs 4 | Supplier Device Package 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24480 € | 6,12 € |
| 100 | 0,21230 € | 21,23 € |
| 250 | 0,19688 € | 49,22 € |
| 500 | 0,18752 € | 93,76 € |
| 1 000 | 0,18075 € | 180,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16685 € | 834,25 € |
| 10 000 | 0,16282 € | 1 628,20 € |
| 15 000 | 0,16081 € | 2 412,15 € |
| 25 000 | 0,15857 € | 3 964,25 € |
| 35 000 | 0,15727 € | 5 504,45 € |
| 50 000 | 0,15602 € | 7 801,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

