
SN74AC596BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AC596BQBRTR-ND - Tape & Reel (TR) 296-SN74AC596BQBRCT-ND - Cut Tape (CT) 296-SN74AC596BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC596BQBR |
Description | IC SR OPEN DRAIN 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26264 € | 65,66 € |
| 500 | 0,25074 € | 125,37 € |
| 1 000 | 0,24491 € | 244,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22880 € | 686,40 € |
| 6 000 | 0,22286 € | 1 337,16 € |
| 9 000 | 0,21989 € | 1 979,01 € |
| 15 000 | 0,21660 € | 3 249,00 € |
| 21 000 | 0,21467 € | 4 508,07 € |
| 30 000 | 0,21282 € | 6 384,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

