
SN74AC534PWR | |
|---|---|
DigiKey Part Number | 296-4332-2-ND - Tape & Reel (TR) 296-4332-1-ND - Cut Tape (CT) 296-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC534PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC534PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55720 € | 55,72 € |
| 250 | 0,52204 € | 130,51 € |
| 500 | 0,50082 € | 250,41 € |
| 1 000 | 0,48335 € | 483,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46896 € | 937,92 € |
| 4 000 | 0,45713 € | 1 828,52 € |
| 6 000 | 0,45120 € | 2 707,20 € |
| 10 000 | 0,44463 € | 4 446,30 € |
| 14 000 | 0,44079 € | 6 171,06 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

