
SN74AC32PWR | |
|---|---|
DigiKey Part Number | 296-4319-2-ND - Tape & Reel (TR) 296-4319-1-ND - Cut Tape (CT) 296-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC32PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23950 € | 23,95 € |
| 250 | 0,22236 € | 55,59 € |
| 500 | 0,21198 € | 105,99 € |
| 1 000 | 0,20541 € | 205,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19643 € | 392,86 € |
| 4 000 | 0,19065 € | 762,60 € |
| 6 000 | 0,18775 € | 1 126,50 € |
| 10 000 | 0,18455 € | 1 845,50 € |
| 14 000 | 0,18267 € | 2 557,38 € |
| 20 000 | 0,18087 € | 3 617,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |


