
SN74AC244RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AC244RKSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC244RKSR |
Description | IC BUFFER NON-INVERT 6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38057 € | 1 141,71 € |
| 6 000 | 0,37156 € | 2 229,36 € |
| 9 000 | 0,36705 € | 3 303,45 € |
| 15 000 | 0,36204 € | 5 430,60 € |
| 21 000 | 0,35912 € | 7 541,52 € |
| Unit Price without VAT: | 0,38057 € |
|---|---|
| Unit Price with VAT: | 0,45668 € |

