


SN74AC240DWR | |
|---|---|
DigiKey Part Number | 296-14686-2-ND - Tape & Reel (TR) 296-14686-1-ND - Cut Tape (CT) 296-14686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC240DWR |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34512 € | 86,28 € |
| 500 | 0,33014 € | 165,07 € |
| 1 000 | 0,32655 € | 326,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30763 € | 615,26 € |
| 4 000 | 0,29926 € | 1 197,04 € |
| 6 000 | 0,29507 € | 1 770,42 € |
| 10 000 | 0,29043 € | 2 904,30 € |
| 14 000 | 0,28772 € | 4 028,08 € |
| 20 000 | 0,28511 € | 5 702,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

