


SN74AC165PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC165PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC165PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC165PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC165PWRQ1 |
Description | AUTOMOTIVE, 8-BIT 1.5V TO 6V PAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24480 € | 6,12 € |
| 100 | 0,21230 € | 21,23 € |
| 250 | 0,19688 € | 49,22 € |
| 500 | 0,18752 € | 93,76 € |
| 1 000 | 0,18075 € | 180,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17035 € | 511,05 € |
| 6 000 | 0,16571 € | 994,26 € |
| 9 000 | 0,16338 € | 1 470,42 € |
| 15 000 | 0,16081 € | 2 412,15 € |
| 21 000 | 0,15930 € | 3 345,30 € |
| 30 000 | 0,15785 € | 4 735,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

