


SN74AC157PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC157PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC157PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC157PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC157PWRQ1 |
Description | AUTOMOTIVE QUADRUPLE 2-LINE TO 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41440 € | 10,36 € |
| 100 | 0,36300 € | 36,30 € |
| 250 | 0,33852 € | 84,63 € |
| 500 | 0,32378 € | 161,89 € |
| 1 000 | 0,31996 € | 319,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29661 € | 889,83 € |
| 6 000 | 0,28927 € | 1 735,62 € |
| 9 000 | 0,28559 € | 2 570,31 € |
| 15 000 | 0,28151 € | 4 222,65 € |
| 21 000 | 0,27913 € | 5 861,73 € |
| 30 000 | 0,27684 € | 8 305,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

