
SN74ABTH16823DGGR | |
|---|---|
DigiKey Part Number | 2156-SN74ABTH16823DGGR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16823DGGR |
Description | IC FF D-TYPE DBL 9-BIT 56-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16823DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 9 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 500 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-TSSOP | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,23265 € | 256,40 € |
| Unit Price without VAT: | 5,23265 € |
|---|---|
| Unit Price with VAT: | 6,27918 € |

