
SN74ABT7820-15PN | |
|---|---|
DigiKey Part Number | 2156-SN74ABT7820-15PN-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT7820-15PN |
Description | IC FIFO ASYNC 512X18X2 80LQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (512 x 18 x 2) Bi-Directional 67MHz 12ns 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT7820-15PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (512 x 18 x 2) | |
Function | Asynchronous | |
Data Rate | 67MHz | |
Access Time | 12ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 95mA | |
Bus Directional | Bi-Directional | |
Expansion Type | - | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Tray: | 11831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,77429 € | 262,84 € |
| Unit Price without VAT: | 18,77429 € |
|---|---|
| Unit Price with VAT: | 22,52915 € |

