Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 80MHz 9ns 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT7819A-12PN

DigiKey Part Number
2156-SN74ABT7819A-12PN-TI-ND
Manufacturer
Manufacturer Product Number
SN74ABT7819A-12PN
Description
IC FIFO SYNC 512X18X2 80LQFP
Customer Reference
Detailed Description
Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 80MHz 9ns 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT7819A-12PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
18K (512 x 18 x 2)
Function
Synchronous
Data Rate
80MHz
Access Time
9ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
95mA
Bus Directional
Bi-Directional
Expansion Type
-
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:48
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1418,51071 €259,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,51071 €
Unit Price with VAT:22,21285 €