MFR Recommended

SN74ABT640DWRE4 | |
|---|---|
DigiKey Part Number | SN74ABT640DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT640DWRE4 |
Description | IC TXRX INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT640DWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,78910 € | 1 578,20 € |
| 4 000 | 0,77096 € | 3 083,84 € |
| 6 000 | 0,76187 € | 4 571,22 € |
| 10 000 | 0,75180 € | 7 518,00 € |
| Unit Price without VAT: | 0,78910 € |
|---|---|
| Unit Price with VAT: | 0,94692 € |


