
SN74ABT245BNSR | |
|---|---|
DigiKey Part Number | 296-15879-2-ND - Tape & Reel (TR) 296-15879-1-ND - Cut Tape (CT) 296-15879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BNSR |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01400 € | 25,35 € |
| 100 | 0,90300 € | 90,30 € |
| 250 | 0,85008 € | 212,52 € |
| 500 | 0,81818 € | 409,09 € |
| 1 000 | 0,79191 € | 791,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,77030 € | 1 540,60 € |
| 4 000 | 0,75251 € | 3 010,04 € |
| 6 000 | 0,74360 € | 4 461,60 € |
| 10 000 | 0,73373 € | 7 337,30 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

