
SN74AHCT367DGVR | |
|---|---|
DigiKey Part Number | 296-4734-2-ND - Tape & Reel (TR) 296-4734-1-ND - Cut Tape (CT) 296-4734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367DGVR |
Description | IC BUFF NON-INVERT 5.5V 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40480 € | 10,12 € |
| 100 | 0,35460 € | 35,46 € |
| 250 | 0,33056 € | 82,64 € |
| 500 | 0,31612 € | 158,06 € |
| 1 000 | 0,31206 € | 312,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29441 € | 588,82 € |
| 4 000 | 0,28633 € | 1 145,32 € |
| 6 000 | 0,28229 € | 1 693,74 € |
| 10 000 | 0,27782 € | 2 778,20 € |
| 14 000 | 0,27520 € | 3 852,80 € |
| 20 000 | 0,27268 € | 5 453,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

