SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT162841DLR

DigiKey Part Number
296-38212-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT162841DLR
Description
IC D-TYPE TRANSP 10:10 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT162841DLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
3.5ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,89498 €1 894,98 €
2 0001,85073 €3 701,46 €
3 0001,82857 €5 485,71 €
Manufacturers Standard Package
Unit Price without VAT:1,89498 €
Unit Price with VAT:2,27398 €

Other Suppliers on DigiKey

11 500In Stock
Ships from Rochester Electronics, LLC