
SN74ABT125PWRE4 | |
|---|---|
DigiKey Part Number | SN74ABT125PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT125PWRE4 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30406 € | 608,12 € |
| 4 000 | 0,29578 € | 1 183,12 € |
| 6 000 | 0,29163 € | 1 749,78 € |
| 10 000 | 0,28703 € | 2 870,30 € |
| 14 000 | 0,28435 € | 3 980,90 € |
| 20 000 | 0,28177 € | 5 635,40 € |
| Unit Price without VAT: | 0,30406 € |
|---|---|
| Unit Price with VAT: | 0,36487 € |




