
| SN65MLVD082DGGR | |
|---|---|
| DigiKey Part Number | 296-43609-2-ND - Tape & Reel (TR) 296-43609-1-ND - Cut Tape (CT) 296-43609-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN65MLVD082DGGR | 
| Description | IC TRANSCEIVER HALF 8/8 64TSSOP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN65MLVD082DGGR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | LVDS, Multipoint | |
| Number of Drivers/Receivers | 8/8 | |
| Duplex | Half | |
| Receiver Hysteresis | 25 mV | |
| Data Rate | 250Mbps | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
| Supplier Device Package | 64-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,13000 $ | 7,13 $ | 
| 10 | 5,50100 $ | 55,01 $ | 
| 25 | 5,09320 $ | 127,33 $ | 
| 100 | 4,64490 $ | 464,49 $ | 
| 250 | 4,43124 $ | 1 107,81 $ | 
| 500 | 4,30244 $ | 2 151,22 $ | 
| 1 000 | 4,19645 $ | 4 196,45 $ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 4,10923 $ | 8 218,46 $ | 
| Unit Price without VAT: | 7,13000 $ | 
|---|---|
| Unit Price with VAT: | 8,55600 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France