0/16 Receiver LVDS 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDT386DGGR

DigiKey Part Number
296-2370-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LVDT386DGGR
Description
IC TRANSCEIVER 0/16 64TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/16 Receiver LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDT386DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/16
Duplex
-
Data Rate
250Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 732 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,17214 €12 344,28 €
Manufacturers Standard Package
Unit Price without VAT:6,17214 €
Unit Price with VAT:7,40657 €

Other Suppliers on DigiKey

11 732In Stock
Ships from Rochester Electronics, LLC