
SN65LVDT386DGGR | |
|---|---|
DigiKey Part Number | 296-2360-2-ND - Tape & Reel (TR) 296-2360-1-ND - Cut Tape (CT) 296-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT386DGGR |
Description | IC TRANSCEIVER 0/16 64TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT386DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/16 | |
Duplex | - | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 9,34500 € | 93,45 € |
| 25 | 8,71640 € | 217,91 € |
| 100 | 8,02650 € | 802,65 € |
| 250 | 7,69744 € | 1 924,36 € |
| 500 | 7,49914 € | 3 749,57 € |
| 1 000 | 7,33594 € | 7 335,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,06119 € | 16 122,38 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,23200 € |




