0/8 Receiver LVDS 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/8 Receiver LVDS 38-TSSOP
38-TSSOP

SN65LVDS388DBT

DigiKey Part Number
2156-SN65LVDS388DBT-TI-ND
Manufacturer
Manufacturer Product Number
SN65LVDS388DBT
Description
IC 8-CH HS DIFF RECEIVER 38TSSOP
Customer Reference
Detailed Description
0/8 Receiver LVDS 38-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/8
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
843,05119 €256,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,05119 €
Unit Price with VAT:3,66143 €