
SN65LVDS17DRFT | |
|---|---|
DigiKey Part Number | 296-17442-2-ND - Tape & Reel (TR) 296-17442-1-ND - Cut Tape (CT) 296-17442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS17DRFT |
Description | IC REDRIVER 1CH 4GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS17DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | PECL | |
Output | LVDS | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 1 | |
Delay Time | 460ps | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,54700 € | 45,47 € |
| 25 | 4,20840 € | 105,21 € |
| 100 | 3,83560 € | 383,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,65796 € | 914,49 € |
| 500 | 3,55088 € | 1 775,44 € |
| 750 | 3,49727 € | 2 622,95 € |
| 1 250 | 3,43783 € | 4 297,29 € |
| 1 750 | 3,40312 € | 5 955,46 € |
| 2 500 | 3,36971 € | 8 424,27 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,08000 € |

