Buffer, Multiplexer 1 x 1:8 Channel 400Mbps 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS108DBTR

DigiKey Part Number
296-48655-2-ND - Tape & Reel (TR)
296-48655-1-ND - Cut Tape (CT)
296-48655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS108DBTR
Description
IC MULTIPLEXER 1CH 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:8 Channel 400Mbps 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS108DBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Multiplexer
Applications
-
Input
LVDS
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1 x 1:8
Delay Time
2.8ns
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
62mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,78000 €5,78 €
104,45200 €44,52 €
254,11840 €102,96 €
1003,75270 €375,27 €
2503,57824 €894,56 €
5003,47308 €1 736,54 €
1 0003,38652 €3 386,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,30910 €6 618,20 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,93600 €