1/1 Transceiver Half RS422, RS485 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD485EDGKR

DigiKey Part Number
296-17174-2-ND - Tape & Reel (TR)
296-17174-1-ND - Cut Tape (CT)
296-17174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD485EDGKR
Description
IC TRANSCEIVER HALF 1/1 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD485EDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
10Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,65500 €16,55 €
251,51200 €37,80 €
1001,35540 €135,54 €
2501,28072 €320,18 €
5001,24984 €624,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,11105 €2 777,63 €
5 0001,08829 €5 441,45 €
7 5001,07689 €8 076,67 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,67600 €