
SN65HVD266DR | |
|---|---|
DigiKey Part Number | 296-51543-2-ND - Tape & Reel (TR) 296-51543-1-ND - Cut Tape (CT) 296-51543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD266DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD266DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,45000 € | 36,25 € |
| 100 | 1,29930 € | 129,93 € |
| 250 | 1,22744 € | 306,86 € |
| 500 | 1,18412 € | 592,06 € |
| 1 000 | 1,14846 € | 1 148,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,11082 € | 2 777,05 € |
| 5 000 | 1,08813 € | 5 440,65 € |
| 7 500 | 1,07677 € | 8 075,77 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |


