SN65C3223EPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 358
Unit Price: 2,89000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 64
Unit Price: 2,73000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 132
Unit Price: 2,97000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 098
Unit Price: 11,54000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 6
Unit Price: 1,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 320
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 600
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 964
Unit Price: 2,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,24448 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 845
Unit Price: 11,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 970
Unit Price: 11,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: 8,32000 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3223EPW

DigiKey Part Number
296-33565-5-ND
Manufacturer
Manufacturer Product Number
SN65C3223EPW
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3223EPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types