SN65C3223EDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 359
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 000
Unit Price: 2,30643 €
Datasheet
2/2 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 20-SOIC
20-SOIC Pkg

SN65C3223EDWR

DigiKey Part Number
296-20997-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65C3223EDWR
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65C3223EDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 422 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 422In Stock
Ships from Rochester Electronics, LLC