
SN54150J | |
|---|---|
DigiKey Part Number | SN54150J-ND |
Manufacturer | |
Manufacturer Product Number | SN54150J |
Description | IC DATA SELECT/MUX 1X16:1 24CDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 16:1 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN54150J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 16:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 800µA, 16mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |

