
TLV3012AIDBVT | |
---|---|
DigiKey Part Number | 296-16830-2-ND - Tape & Reel (TR) 296-16830-1-ND - Cut Tape (CT) 296-16830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012AIDBVT |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3012AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,51000 € | 2,51 € |
10 | 1,88100 € | 18,81 € |
25 | 1,72240 € | 43,06 € |
100 | 1,54800 € | 154,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,46480 € | 366,20 € |
500 | 1,41464 € | 707,32 € |
750 | 1,38952 € | 1 042,14 € |
1 250 | 1,36170 € | 1 702,12 € |
1 750 | 1,34543 € | 2 354,50 € |
2 500 | 1,32978 € | 3 324,45 € |
6 250 | 1,29610 € | 8 100,62 € |
Unit Price without VAT: | 2,51000 € |
---|---|
Unit Price with VAT: | 3,01200 € |