Parametric Equivalent

SN74AUC1G08YEPR | |
|---|---|
DigiKey Part Number | 296-15098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G08YEPR |
Description | IC GATE AND 1CH 2-INP 5DSBGA |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G08YEPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |


