SM72442E/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 33
Unit Price: 12,65000 €
Datasheet
SolarMagic™ Controller, Photovoltaic Solar Panels Voltage Regulator IC 4 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72442E/NOPB

DigiKey Part Number
SM72442E/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM72442E/NOPB
Description
IC REG CTRLR PHOTOV 4OUT 28TSSOP
Customer Reference
Detailed Description
SolarMagic™ Controller, Photovoltaic Solar Panels Voltage Regulator IC 4 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SM72442E/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Photovoltaic Solar Panels
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
4
Voltage - Output
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types