
SM470R1B1MKGDS1 | |
---|---|
DigiKey Part Number | SM470R1B1MKGDS1-ND |
Manufacturer | |
Manufacturer Product Number | SM470R1B1MKGDS1 |
Description | IC MCU 16/32BIT 1MB FLASH 0XCEPT |
Customer Reference | |
Detailed Description | ARM7® TMS470 Microcontroller IC 16/32-Bit 60MHz 1MB (1M x 8) FLASH 0-XCEPT |
Datasheet | Datasheet |
EDA/CAD Models | SM470R1B1MKGDS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 2.05V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -55°C ~ 220°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 0-XCEPT | |
Package / Case | Die | |
Base Product Number |