
SM320F28335GBS | |
|---|---|
DigiKey Part Number | 296-28284-ND |
Manufacturer | |
Manufacturer Product Number | SM320F28335GBS |
Description | IC MCU 32BIT 512KB FLASH 181CPGA |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 181-CPGA (40x40) |
Datasheet | Datasheet |
EDA/CAD Models | SM320F28335GBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.805V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 181-CPGA (40x40) | |
Package / Case | 181-BCPGA Exposed Pad | |
Base Product Number |


