SD307EVK/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD307EVK/NOPB

DigiKey Part Number
SD307EVK/NOPB-ND
Manufacturer
Manufacturer Product Number
SD307EVK/NOPB
Description
EVAL BOARD FOR LMH0307
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMH0307 - Cable Driver Video Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Video
Function
Cable Driver
Embedded
No
Utilized IC / Part
LMH0307
Primary Attributes
3Gbps HD/SD SDI
Secondary Attributes
3.135V ~ 3.465V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1204,72000 €204,72 €
Manufacturers Standard Package
Unit Price without VAT:204,72000 €
Unit Price with VAT:245,66400 €