
SD302EVK | |
---|---|
DigiKey Part Number | SD302EVK-ND |
Manufacturer | |
Manufacturer Product Number | SD302EVK |
Description | EVAL BOARD FOR LMH0302 |
Customer Reference | |
Detailed Description | LMH0302 - Cable Driver Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Cable Driver | |
Embedded | - | |
Utilized IC / Part | LMH0302 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |