
SCANSTA111SM/NOPB | |
|---|---|
DigiKey Part Number | SCANSTA111SM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SCANSTA111SM/NOPB |
Description | IC INTERFACE SPECIALIZED 49BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Testing Equipment Interface 49-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA111SM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Testing Equipment | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 49-LFBGA | |
Supplier Device Package | 49-NFBGA (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 8,01940 € | 3 336,07 € |
| Unit Price without VAT: | 8,01940 € |
|---|---|
| Unit Price with VAT: | 9,62328 € |

