
RR-IDISC-PRH1USB | |
|---|---|
DigiKey Part Number | 481-1075-ND |
Manufacturer | |
Manufacturer Product Number | RR-IDISC-PRH1USB |
Description | RFID READER RD ONLY 13.56MHZ USB |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | USB | |
Standards | ISO 15693, ISO 18000-3 | |
Package / Case | Hand-held 231x80x100 mm, USB | |
Supplier Device Package | - | |
Base Product Number |

