RI-STU-TRDC-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-STU-TRDC-02

DigiKey Part Number
481-1048-ND
Manufacturer
Manufacturer Product Number
RI-STU-TRDC-02
Description
RFID READER RD ONLY 13.56MHZ MOD
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Read Only
Frequency
13.56MHz
Interface
RS 232
Standards
ISO 15693
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.