RFID Reader Module 134.2kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-RFM-003B-00

DigiKey Part Number
481-1030-ND
Manufacturer
Manufacturer Product Number
RI-RFM-003B-00
Description
RFID READER R/W 134.2KHZ MODULE
Customer Reference
Detailed Description
RFID Reader Module 134.2kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Read/Write
Frequency
134.2kHz
Interface
-
Standards
ISO 11785
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.