
RF-HDT-JMRB-A0 | |
|---|---|
DigiKey Part Number | 481-1071-ND |
Manufacturer | |
Manufacturer Product Number | RF-HDT-JMRB-A0 |
Description | RFID TAG R/W 13.56MHZ ADH LABEL |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 15693 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | ISO 15693 | |
Operating Temperature | - | |
Size / Dimension | 1.496" L x 0.886" W (38.00mm x 22.50mm) | |
Base Product Number |

