Direct

RF-HDT-DVBE-N0 | |
|---|---|
DigiKey Part Number | 481-1081-ND |
Manufacturer | |
Manufacturer Product Number | RF-HDT-DVBE-N0 |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 256b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -25°C ~ 90°C | |
Size / Dimension | 22.00mm Dia x 3.00mm | |
Base Product Number |


