Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG113NA-2.5/250

DigiKey Part Number
296-49861-2-ND - Tape & Reel (TR)
296-49861-1-ND - Cut Tape (CT)
296-49861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG113NA-2.5/250
Description
IC REG LINEAR 2.5V 400MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG113NA-2.5/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 400mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
1 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,04700 €30,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,43184 €607,96 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,81200 €

Other Suppliers on DigiKey

22 636In Stock
Ships from Rochester Electronics, LLC