Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG113EA-3/250

DigiKey Part Number
REG113EA-3/250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG113EA-3/250
Description
IC REG LINEAR 3V 400MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REG113EA-3/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 400mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
1 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 32 331 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,48956 €372,39 €
5001,43882 €719,41 €
7501,41337 €1 060,03 €
1 2501,38519 €1 731,49 €
1 7501,36873 €2 395,28 €
2 5001,35289 €3 382,22 €
6 2501,31879 €8 242,44 €
Manufacturers Standard Package
Unit Price without VAT:1,48956 €
Unit Price with VAT:1,78747 €

Other Suppliers on DigiKey

32 331In Stock
Ships from Rochester Electronics, LLC