



REG1117FA-5.0/500 | |
|---|---|
DigiKey Part Number | 296-REG1117FA-5.0/500TR-ND - Tape & Reel (TR) 296-REG1117FA-5.0/500CT-ND - Cut Tape (CT) 296-REG1117FA-5.0/500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117FA-5.0/500 |
Description | IC REG LINEAR 5V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117FA-5.0/500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47128 € | 1 235,64 € |
| 1 000 | 2,40565 € | 2 405,65 € |
| 1 500 | 2,37279 € | 3 559,19 € |
| 2 500 | 2,33639 € | 5 840,98 € |
| 3 500 | 2,31511 € | 8 102,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,96080 € | 74,02 € |
| 100 | 2,68330 € | 268,33 € |
| 250 | 2,55100 € | 637,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39700 € | 23,97 € |
| 25 | 2,20120 € | 55,03 € |
| 100 | 1,98660 € | 198,66 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,81600 € |

