Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG104FA-A/500

DigiKey Part Number
296-15907-2-ND - Tape & Reel (TR)
296-15907-1-ND - Cut Tape (CT)
296-15907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG104FA-A/500
Description
IC REG LINEAR POS ADJ 1A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
REG104FA-A/500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.295V
Voltage - Output (Max)
Voltage Dropout (Max)
0.58V @ 1A
Current - Output
Current - Quiescent (Iq)
0.7 mA
Current - Supply (Max)
1.8 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 652 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,69000 €5,69 €
105,14400 €51,44 €
254,90440 €122,61 €
1004,25840 €425,84 €
2504,06700 €1 016,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,39716 €2 198,58 €
1 0004,29233 €4 292,33 €
1 5004,23987 €6 359,80 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,82800 €

Other Suppliers on DigiKey

9 652In Stock
Ships from Rochester Electronics, LLC